
PCM5101APWR | |
|---|---|
DigiKey Part Number | 296-36706-2-ND - Tape & Reel (TR) 296-36706-1-ND - Cut Tape (CT) 296-36706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5101APWR |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5101APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.11.20400 | kr.112.04 |
| 25 | kr.10.22720 | kr.255.68 |
| 100 | kr.9.15380 | kr.915.38 |
| 250 | kr.8.64224 | kr.2,160.56 |
| 500 | kr.8.33404 | kr.4,167.02 |
| 1.000 | kr.8.08030 | kr.8,080.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.14431 | kr.14,288.62 |
| 4.000 | kr.6.98556 | kr.27,942.24 |
| 6.000 | kr.6.90607 | kr.41,436.42 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |


