

LMZ23608TZE/NOPB | |
|---|---|
DigiKey Part Number | 296-40333-2-ND - Tape & Reel (TR) 296-40333-1-ND - Cut Tape (CT) 296-40333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23608TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23608TZE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-11, Power Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.92000 | kr.180.92 |
| 5 | kr.174.21400 | kr.871.07 |
| 10 | kr.171.38300 | kr.1,713.83 |
| 25 | kr.167.71560 | kr.4,192.89 |
| 50 | kr.164.98840 | kr.8,249.42 |
| 100 | kr.162.30140 | kr.16,230.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.158.81140 | kr.39,702.85 |
| Unit Price without VAT: | kr.180.92000 |
|---|---|
| Unit Price with VAT: | kr.226.15000 |



