
LMR51430YFDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51430YFDDCRTR-ND - Tape & Reel (TR) 296-LMR51430YFDDCRCT-ND - Cut Tape (CT) 296-LMR51430YFDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51430YFDDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51430YFDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.7.45000 | kr.74.50 |
| 25 | kr.6.76480 | kr.169.12 |
| 100 | kr.6.01140 | kr.601.14 |
| 250 | kr.5.65252 | kr.1,413.13 |
| 500 | kr.5.43618 | kr.2,718.09 |
| 1.000 | kr.5.25810 | kr.5,258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.03810 | kr.15,114.30 |
| 6.000 | kr.4.93043 | kr.29,582.58 |
| 9.000 | kr.4.87654 | kr.43,888.86 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |











