6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG1025QDEERQ1

DigiKey Part Number
296-LMG1025QDEERQ1TR-ND - Tape & Reel (TR)
296-LMG1025QDEERQ1CT-ND - Cut Tape (CT)
296-LMG1025QDEERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG1025QDEERQ1
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LMG1025QDEERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
7A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.37000kr.64.37
10kr.50.20000kr.502.00
25kr.46.66200kr.1,166.55
100kr.42.77580kr.4,277.58
250kr.40.92268kr.10,230.67
500kr.39.80578kr.19,902.89
1.000kr.38.88653kr.38,886.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.37.75129kr.113,253.87
Manufacturers Standard Package
Unit Price without VAT:kr.64.37000
Unit Price with VAT:kr.80.46250