OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM331N/NOPB

DigiKey Part Number
LM331N/NOPB-ND
Manufacturer
Manufacturer Product Number
LM331N/NOPB
Description
IC V/F CONV 100KHZ 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM331N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Voltage to Frequency
Frequency - Max
100 kHz
Full Scale
±150ppm/°C
Linearity
±0.01%
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.344
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.61000kr.31.61
10kr.24.04600kr.240.46
40kr.21.36575kr.854.63
120kr.19.87033kr.2,384.44
280kr.18.99457kr.5,318.48
520kr.18.47429kr.9,606.63
1.000kr.18.01472kr.18,014.72
2.520kr.17.49368kr.44,084.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.61000
Unit Price with VAT:kr.39.51250