

LM317DCYR | |
|---|---|
DigiKey Part Number | 296-12602-2-ND - Tape & Reel (TR) 296-12602-1-ND - Cut Tape (CT) 296-12602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317DCYR |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB ~ 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.43000 | kr.34.30 |
| 25 | kr.3.08240 | kr.77.06 |
| 100 | kr.2.69950 | kr.269.95 |
| 250 | kr.2.51752 | kr.629.38 |
| 500 | kr.2.40780 | kr.1,203.90 |
| 1.000 | kr.2.31744 | kr.2,317.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22203 | kr.5,555.08 |
| 5.000 | kr.2.16453 | kr.10,822.65 |
| 7.500 | kr.2.13572 | kr.16,017.90 |
| 12.500 | kr.2.10383 | kr.26,297.88 |
| 17.500 | kr.2.08518 | kr.36,490.65 |
| 25.000 | kr.2.06725 | kr.51,681.25 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |










