SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901DR

DigiKey Part Number
296-14593-2-ND - Tape & Reel (TR)
296-14593-1-ND - Cut Tape (CT)
296-14593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DR
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.23800kr.12.38
25kr.1.09640kr.27.41
100kr.0.94040kr.94.04
250kr.0.86612kr.216.53
500kr.0.82148kr.410.74
1.000kr.0.78471kr.784.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.74590kr.1,864.75
5.000kr.0.72250kr.3,612.50
7.500kr.0.71079kr.5,330.93
12.500kr.0.69781kr.8,722.62
17.500kr.0.69022kr.12,078.85
25.000kr.0.68293kr.17,073.25
62.500kr.0.66722kr.41,701.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250