8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A2PW

DigiKey Part Number
296-47187-ND
Manufacturer
Manufacturer Product Number
INA240A2PW
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA240A2PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
400 kHz
Current - Input Bias
90 µA
Voltage - Input Offset
5 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.659
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/12/2025
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.90000kr.30.90
10kr.23.49700kr.234.97
25kr.21.64880kr.541.22
150kr.19.15733kr.2,873.60
300kr.18.48377kr.5,545.13
600kr.17.92938kr.10,757.63
1.050kr.17.55413kr.18,431.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.90000
Unit Price with VAT:kr.38.62500