


ESDS312DBVR | |
|---|---|
DigiKey Part Number | 296-51112-2-ND - Tape & Reel (TR) 296-51112-1-ND - Cut Tape (CT) 296-51112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS312DBVR |
Description | TVS DIODE 3.6VWM 6.5VC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDS312DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 10 | kr.2.87700 | kr.28.77 |
| 100 | kr.1.85120 | kr.185.12 |
| 500 | kr.1.41256 | kr.706.28 |
| 1.000 | kr.1.27065 | kr.1,270.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09005 | kr.3,270.15 |
| 6.000 | kr.0.99975 | kr.5,998.50 |
| 9.000 | kr.0.83850 | kr.7,546.50 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |










