
CSD19502Q5BT | |
|---|---|
DigiKey Part Number | 296-44043-2-ND - Tape & Reel (TR) 296-44043-1-ND - Cut Tape (CT) 296-44043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19502Q5BT |
Description | MOSFET N-CH 80V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19502Q5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4870 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 195W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.57000 | kr.24.57 |
| 10 | kr.16.11200 | kr.161.12 |
| 100 | kr.11.29200 | kr.1,129.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.51708 | kr.2,129.27 |
| 500 | kr.8.18350 | kr.4,091.75 |
| Unit Price without VAT: | kr.24.57000 |
|---|---|
| Unit Price with VAT: | kr.30.71250 |




