


CD4067BPWR | |
|---|---|
DigiKey Part Number | 296-44349-2-ND - Tape & Reel (TR) 296-44349-1-ND - Cut Tape (CT) 296-44349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4067BPWR |
Description | IC MUX 16:1 240OHM 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 240Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4067BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 14MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 55pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.35000 | kr.5.35 |
| 10 | kr.3.80600 | kr.38.06 |
| 25 | kr.3.42360 | kr.85.59 |
| 100 | kr.3.00440 | kr.300.44 |
| 250 | kr.2.80448 | kr.701.12 |
| 500 | kr.2.68424 | kr.1,342.12 |
| 1.000 | kr.2.58516 | kr.2,585.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.50360 | kr.5,007.20 |
| 4.000 | kr.2.43649 | kr.9,745.96 |
| 6.000 | kr.2.40288 | kr.14,417.28 |
| 10.000 | kr.2.36563 | kr.23,656.30 |
| 14.000 | kr.2.34388 | kr.32,814.32 |
| 20.000 | kr.2.32295 | kr.46,459.00 |
| Unit Price without VAT: | kr.5.35000 |
|---|---|
| Unit Price with VAT: | kr.6.68750 |









