
CD40107BE | |
|---|---|
DigiKey Part Number | 296-3504-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40107BE |
Description | IC GATE NAND 2CH 2-INP 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40107BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 68mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.3.18000 | kr.31.80 |
| 50 | kr.2.66120 | kr.133.06 |
| 100 | kr.2.49940 | kr.249.94 |
| 250 | kr.2.32844 | kr.582.11 |
| 500 | kr.2.22550 | kr.1,112.75 |
| 1.000 | kr.2.14082 | kr.2,140.82 |
| 2.500 | kr.2.05136 | kr.5,128.40 |
| 5.000 | kr.1.99745 | kr.9,987.25 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |




