




1432772-1 | |
|---|---|
DigiKey Part Number | PB685-ND |
Manufacturer | |
Manufacturer Product Number | 1432772-1 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 133 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.64000 | kr.159.64 |
| 10 | kr.142.21000 | kr.1,422.10 |
| 25 | kr.135.79320 | kr.3,394.83 |
| 50 | kr.131.13100 | kr.6,556.55 |
| 100 | kr.126.62510 | kr.12,662.51 |
| 300 | kr.119.79263 | kr.35,937.79 |
| 500 | kr.116.74100 | kr.58,370.50 |
| Unit Price without VAT: | kr.159.64000 |
|---|---|
| Unit Price with VAT: | kr.199.55000 |




