
M325M-000005-250PG | |
|---|---|
DigiKey Part Number | 223-M325M-000005-250PG-ND |
Manufacturer | |
Manufacturer Product Number | M325M-000005-250PG |
Description | SENSOR 250PSIG 1/4"NPT .02A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.64000 | kr.544.64 |
| 5 | kr.504.30000 | kr.2,521.50 |
| 10 | kr.489.36200 | kr.4,893.62 |
| 25 | kr.471.53880 | kr.11,788.47 |
| 50 | kr.459.37800 | kr.22,968.90 |
| 100 | kr.448.24080 | kr.44,824.08 |
| Unit Price without VAT: | kr.544.64000 |
|---|---|
| Unit Price with VAT: | kr.680.80000 |

