
CSE-SGAM-610-SGFB | |
|---|---|
DigiKey Part Number | 343-CSE-SGAM-610-SGFB-ND |
Manufacturer | |
Manufacturer Product Number | CSE-SGAM-610-SGFB |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSE-SGAM-610-SGFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.01000 | kr.73.01 |
| 500 | kr.70.04738 | kr.35,023.69 |
| Unit Price without VAT: | kr.73.01000 |
|---|---|
| Unit Price with VAT: | kr.91.26250 |










