15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 180° Shielded
5748677-2
5748677-2

5748677-2

DigiKey Part Number
A34129-ND
Manufacturer
Manufacturer Product Number
5748677-2
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5748677-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.85000kr.67.85
10kr.57.68900kr.576.89
25kr.54.07440kr.1,351.86
50kr.51.49160kr.2,574.58
100kr.49.03420kr.4,903.42
250kr.45.96604kr.11,491.51
500kr.43.77408kr.21,887.04
1.000kr.42.31206kr.42,312.06
Manufacturers Standard Package
Unit Price without VAT:kr.67.85000
Unit Price with VAT:kr.84.81250