



640583-3 | |
|---|---|
DigiKey Part Number | A31769-ND |
Manufacturer | |
Manufacturer Product Number | 640583-3 |
Description | CONN HEADER R/A 6POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640583-3 Models |
Category | Contact Length - Post 0.160" (4.06mm) |
Mfr | Insulation Height 0.360" (9.14mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Mounting Flange |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.59000 | kr.53.59 |
| 10 | kr.45.51700 | kr.455.17 |
| 140 | kr.37.78007 | kr.5,289.21 |
| 560 | kr.34.26179 | kr.19,186.60 |
| 1.120 | kr.32.62816 | kr.36,543.54 |
| Unit Price without VAT: | kr.53.59000 |
|---|---|
| Unit Price with VAT: | kr.66.98750 |



