



2274000-1 | |
|---|---|
DigiKey Part Number | A124890-ND |
Manufacturer | |
Manufacturer Product Number | 2274000-1 |
Description | CONN ZSFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274000-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.11000 | kr.74.11 |
| 24 | kr.59.21083 | kr.1,421.06 |
| 48 | kr.56.38375 | kr.2,706.42 |
| 72 | kr.54.79278 | kr.3,945.08 |
| 120 | kr.52.85400 | kr.6,342.48 |
| 264 | kr.49.99580 | kr.13,198.89 |
| 504 | kr.47.76813 | kr.24,075.14 |
| 1.008 | kr.46.58014 | kr.46,952.78 |
| Unit Price without VAT: | kr.74.11000 |
|---|---|
| Unit Price with VAT: | kr.92.63750 |

