


1-104480-7 | |
|---|---|
DigiKey Part Number | A100411TR-ND - Tape & Reel (TR) A100411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104480-7 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.83200 | kr.8.32 |
| 25 | kr.0.78160 | kr.19.54 |
| 50 | kr.0.74300 | kr.37.15 |
| 100 | kr.0.70760 | kr.70.76 |
| 250 | kr.0.66308 | kr.165.77 |
| 500 | kr.0.63146 | kr.315.73 |
| 1.000 | kr.0.60120 | kr.601.20 |
| 2.500 | kr.0.56355 | kr.1,408.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.47174 | kr.7,076.10 |
| 30.000 | kr.0.44923 | kr.13,476.90 |
| 45.000 | kr.0.43656 | kr.19,645.20 |
| 75.000 | kr.0.42112 | kr.31,584.00 |
| 105.000 | kr.0.41125 | kr.43,181.25 |
| 150.000 | kr.0.40104 | kr.60,156.00 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |






















