


59239-4 | |
|---|---|
DigiKey Part Number | A27485-ND |
Manufacturer | |
Manufacturer Product Number | 59239-4 |
Description | TOOL HAND CRIMPER 10-12/14-16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-12 AWG and 14-16 AWG HD | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,455.90000 | kr.10,455.90 |
| 5 | kr.9,693.26600 | kr.48,466.33 |
| Unit Price without VAT: | kr.10,455.90000 |
|---|---|
| Unit Price with VAT: | kr.13,069.87500 |




















