
1424050-1 | |
|---|---|
DigiKey Part Number | A30571-ND |
Manufacturer | |
Manufacturer Product Number | 1424050-1 |
Description | TOOL DIE SET BNC USE/W A9996-ND |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Diamond - 0.044", 0.050"; Round - 0.104", 0.170" | |
Compatible Tools | 354940-1, 9-1478240-0 | |
Cable Group | RG-58, 59, 174, 188 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,035.71000 | kr.5,035.71 |
| 5 | kr.4,668.11000 | kr.23,340.55 |
| 10 | kr.4,518.38600 | kr.45,183.86 |
| Unit Price without VAT: | kr.5,035.71000 |
|---|---|
| Unit Price with VAT: | kr.6,294.63750 |










