


I6A24008A033V-N01-R | |
|---|---|
DigiKey Part Number | 285-2502-ND |
Manufacturer | |
Manufacturer Product Number | I6A24008A033V-N01-R |
Description | DC DC CONVERTER -3.3 TO -30V 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -3.3 ~ -30V 8A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | I6A24008A033V-N01-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.55000 | kr.241.55 |
| 10 | kr.241.23000 | kr.2,412.30 |
| 25 | kr.228.52600 | kr.5,713.15 |
| 50 | kr.215.56020 | kr.10,778.01 |
| Unit Price without VAT: | kr.241.55000 |
|---|---|
| Unit Price with VAT: | kr.301.93750 |












