
CUS500M1-36 | |
|---|---|
DigiKey Part Number | 285-CUS500M1-36-ND |
Manufacturer | |
Manufacturer Product Number | CUS500M1-36 |
Description | AC/DC CONVERTER 36V 299W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS500M1-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.79000 | $137.79 |
| 10 | $136.10100 | $1,361.01 |
| 25 | $131.84040 | $3,296.01 |
| 50 | $125.88060 | $6,294.03 |
| Unit Price without VAT: | $137.79000 |
|---|---|
| Unit Price with VAT: | $172.23750 |


