



EHRJ45P5ESIDC | |
|---|---|
DigiKey Part Number | SC2706-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45P5ESIDC |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | 90° Angle (Right) | |
Termination | IDC, Color Coded Block | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.42000 | kr.120.42 |
| 10 | kr.102.35500 | kr.1,023.55 |
| 25 | kr.95.94520 | kr.2,398.63 |
| 50 | kr.91.36680 | kr.4,568.34 |
| 100 | kr.87.00730 | kr.8,700.73 |
| 250 | kr.81.56488 | kr.20,391.22 |
| 500 | kr.77.67670 | kr.38,838.35 |
| Unit Price without VAT: | kr.120.42000 |
|---|---|
| Unit Price with VAT: | kr.150.52500 |

