



3502RABAU | |
|---|---|
DigiKey Part Number | 3502RABAU-ND |
Manufacturer | |
Manufacturer Product Number | 3502RABAU |
Description | CONN RCA PLUG MONO R/A 2COND 3PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Cup | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Zinc Alloy | |
Body Color | Gold, Black | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube | |
Housing Material | Brass | |
Contact Material | Copper Alloy | |
Cable Opening | 0.290" (7.37mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.39000 | kr.123.39 |
| 10 | kr.104.87100 | kr.1,048.71 |
| 25 | kr.98.30320 | kr.2,457.58 |
| 50 | kr.93.61280 | kr.4,680.64 |
| 100 | kr.89.14610 | kr.8,914.61 |
| 300 | kr.82.50280 | kr.24,750.84 |
| 500 | kr.79.58616 | kr.39,793.08 |
| Unit Price without VAT: | kr.123.39000 |
|---|---|
| Unit Price with VAT: | kr.154.23750 |



















