
SFCF1024H1BK2MT-I-MO-553-SMA | |
|---|---|
DigiKey Part Number | 1052-SFCF1024H1BK2MT-I-MO-553-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SFCF1024H1BK2MT-I-MO-553-SMA |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.459.69000 | kr.459.69 |
| 10 | kr.424.32600 | kr.4,243.26 |
| 25 | kr.410.48040 | kr.10,262.01 |
| 50 | kr.400.16440 | kr.20,008.22 |
| 100 | kr.390.02250 | kr.39,002.25 |
| Unit Price without VAT: | kr.459.69000 |
|---|---|
| Unit Price with VAT: | kr.574.61250 |


