
ATS2012-05DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-05DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-05DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-05DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-05DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 55 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.25.66500 | kr.256.65 |
| 25 | kr.24.27000 | kr.606.75 |
| 100 | kr.22.35380 | kr.2,235.38 |
| 250 | kr.21.20452 | kr.5,301.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.80060 | kr.10,400.30 |
| 1.000 | kr.20.02061 | kr.20,020.61 |
| 1.500 | kr.19.58538 | kr.29,378.07 |
| 2.500 | kr.19.05838 | kr.47,645.95 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |


