



PMD1212PTB1-A.(2).GN | |
|---|---|
DigiKey Part Number | 259-1426-ND |
Manufacturer | |
Manufacturer Product Number | PMD1212PTB1-A.(2).GN |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 150.0 CFM (4.20m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 54.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.485 lb (219.99 g) | |
Current Rating (Amps) | 1A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.28000 | kr.162.28 |
| 10 | kr.133.76000 | kr.1,337.60 |
| Unit Price without VAT: | kr.162.28000 |
|---|---|
| Unit Price with VAT: | kr.202.85000 |


















