
B2(3X) 12/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)12/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 12/4 BLACK SPL |
Description | HEATSHRINK 0.48" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 5 | kr.8.38600 | kr.41.93 |
| 10 | kr.7.70800 | kr.77.08 |
| 20 | kr.7.08850 | kr.141.77 |
| 50 | kr.6.34420 | kr.317.21 |
| 100 | kr.5.83530 | kr.583.53 |
| 250 | kr.5.41440 | kr.1,353.60 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |




