CDRH127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/LDNP-330MC

DigiKey Part Number
308-1337-2-ND - Tape & Reel (TR)
308-1337-1-ND - Cut Tape (CT)
308-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127/LDNP-330MC
Description
FIXED IND 33UH 3.9A 53.3MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 3.9 A 53.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH127/LDNP-330MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
53.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.19000kr.6.19
10kr.5.09600kr.50.96
100kr.4.19190kr.419.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.25016kr.1,625.08
1.000kr.3.06465kr.3,064.65
1.500kr.2.96119kr.4,441.79
2.500kr.2.83596kr.7,089.90
3.500kr.2.75642kr.9,647.47
5.000kr.2.67462kr.13,373.10
12.500kr.2.62660kr.32,832.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.19000
Unit Price with VAT:kr.7.73750