8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB6B1RL

DigiKey Part Number
497-3281-2-ND - Tape & Reel (TR)
497-3281-1-ND - Cut Tape (CT)
497-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB6B1RL
Description
TVS DIODE 5.25VWM 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
USB6B1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
10kr.3.65700kr.36.57
100kr.3.16700kr.316.70
500kr.2.58000kr.1,290.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06400kr.5,160.00
5.000kr.2.04385kr.10,219.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250