


TCPP01-M12 | |
|---|---|
DigiKey Part Number | 497-TCPP01-M12TR-ND - Tape & Reel (TR) 497-TCPP01-M12CT-ND - Cut Tape (CT) 497-TCPP01-M12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPP01-M12 |
Description | TYPE-C PORT PROTECTION 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | USB-C (USB TYPE-C) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.4.43800 | kr.44.38 |
| 25 | kr.4.00400 | kr.100.10 |
| 100 | kr.3.52560 | kr.352.56 |
| 250 | kr.3.29672 | kr.824.18 |
| 500 | kr.3.15896 | kr.1,579.48 |
| 1.000 | kr.3.04543 | kr.3,045.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.90532 | kr.8,715.96 |
| 6.000 | kr.2.83674 | kr.17,020.44 |
| 9.000 | kr.2.80240 | kr.25,221.60 |
| 15.000 | kr.2.76434 | kr.41,465.10 |
| 21.000 | kr.2.74211 | kr.57,584.31 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |

















