STPMIC1BPQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPMIC1APQR

DigiKey Part Number
497-19781-2-ND - Tape & Reel (TR)
497-19781-1-ND - Cut Tape (CT)
497-19781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPMIC1APQR
Description
14 OUTPUT RAILS PMIC 4 ADJUSTABL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 44-WFQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STPMIC1APQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
-
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-WFQFN Exposed Pad
Supplier Device Package
44-WFQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.93000kr.27.93
10kr.21.18200kr.211.82
25kr.19.48920kr.487.23
100kr.17.63240kr.1,763.24
250kr.16.74680kr.4,186.70
500kr.16.21272kr.8,106.36
1.000kr.15.77335kr.15,773.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.23060kr.45,691.80
Manufacturers Standard Package
Unit Price without VAT:kr.27.93000
Unit Price with VAT:kr.34.91250