



STM32H503RBT6 | |
|---|---|
DigiKey Part Number | 497-STM32H503RBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H503RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H503RBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 250MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.45000 | kr.22.45 |
| 10 | kr.16.88000 | kr.168.80 |
| 25 | kr.15.48760 | kr.387.19 |
| 160 | kr.13.56231 | kr.2,169.97 |
| 320 | kr.13.06447 | kr.4,180.63 |
| 640 | kr.12.65491 | kr.8,099.14 |
| 1.120 | kr.12.37761 | kr.13,862.92 |
| 2.560 | kr.12.04009 | kr.30,822.63 |
| 5.120 | kr.11.81176 | kr.60,476.21 |
| Unit Price without VAT: | kr.22.45000 |
|---|---|
| Unit Price with VAT: | kr.28.06250 |











