
ST26C31BDR | |
|---|---|
DigiKey Part Number | 497-2063-2-ND - Tape & Reel (TR) 497-2063-1-ND - Cut Tape (CT) 497-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST26C31BDR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST26C31BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.6.76600 | kr.67.66 |
| 25 | kr.6.13520 | kr.153.38 |
| 100 | kr.5.44190 | kr.544.19 |
| 250 | kr.5.11200 | kr.1,278.00 |
| 500 | kr.4.91296 | kr.2,456.48 |
| 1.000 | kr.4.74920 | kr.4,749.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.08608 | kr.10,215.20 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |





