
P0102DA 1AA3 | |
|---|---|
DigiKey Part Number | 497-7416-ND |
Manufacturer | |
Manufacturer Product Number | P0102DA 1AA3 |
Description | SCR 400V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | P0102DA 1AA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.1.95400 | kr.19.54 |
| 100 | kr.1.24100 | kr.124.10 |
| 500 | kr.0.93060 | kr.465.30 |
| 1.000 | kr.0.83031 | kr.830.31 |
| 2.500 | kr.0.72160 | kr.1,804.00 |
| 5.000 | kr.0.65430 | kr.3,271.50 |
| 10.000 | kr.0.59766 | kr.5,976.60 |
| 50.000 | kr.0.49849 | kr.24,924.50 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |


