
NUCLEO-C031C6 | |
|---|---|
DigiKey Part Number | 497-NUCLEO-C031C6-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-C031C6 |
Description | NUCLEO-64 STM32C031C6 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32C031 Nucleo-64 STM32C0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | STM32C031 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.21000 | kr.71.21 |
| Unit Price without VAT: | kr.71.21000 |
|---|---|
| Unit Price with VAT: | kr.89.01250 |











