


LIS2DU12TR | |
|---|---|
DigiKey Part Number | 497-LIS2DU12TR-ND - Tape & Reel (TR) 497-LIS2DU12TRCT-ND - Cut Tape (CT) 497-LIS2DU12TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DU12TR |
Description | ULTRALOW-POWER ACCELEROMETER WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DU12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.8Hz ~ 400Hz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.13000 | kr.14.13 |
| 5 | kr.12.57800 | kr.62.89 |
| 10 | kr.11.99700 | kr.119.97 |
| 25 | kr.11.29800 | kr.282.45 |
| 50 | kr.10.82180 | kr.541.09 |
| 100 | kr.10.38640 | kr.1,038.64 |
| 500 | kr.9.51026 | kr.4,755.13 |
| 1.000 | kr.9.18422 | kr.9,184.22 |
| 5.000 | kr.8.89646 | kr.44,482.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.8.28301 | kr.82,830.10 |
| Unit Price without VAT: | kr.14.13000 |
|---|---|
| Unit Price with VAT: | kr.17.66250 |










