


LD2981ABU33TR | |
|---|---|
DigiKey Part Number | 497-1524-2-ND - Tape & Reel (TR) 497-1524-1-ND - Cut Tape (CT) 497-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981ABU33TR |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981ABU33TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.6 mA | |
PSRR | 63dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.65700 | kr.26.57 |
| 25 | kr.2.38120 | kr.59.53 |
| 100 | kr.2.07630 | kr.207.63 |
| 250 | kr.1.93036 | kr.482.59 |
| 500 | kr.1.84250 | kr.921.25 |
| 1.000 | kr.1.77014 | kr.1,770.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.69374 | kr.4,234.35 |
| 5.000 | kr.1.64770 | kr.8,238.50 |
| 7.500 | kr.1.62465 | kr.12,184.88 |
| 12.500 | kr.1.59910 | kr.19,988.75 |
| 17.500 | kr.1.58417 | kr.27,722.98 |
| 25.000 | kr.1.56982 | kr.39,245.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |











