


L7915CP | |
|---|---|
DigiKey Part Number | 497-7295-5-ND |
Manufacturer | |
Manufacturer Product Number | L7915CP |
Description | IC REG LINEAR -15V 1.5A TO220FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | L7915CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.26300 | kr.52.63 |
| 50 | kr.4.45060 | kr.222.53 |
| 100 | kr.4.19900 | kr.419.90 |
| 250 | kr.3.93400 | kr.983.50 |
| 500 | kr.3.77416 | kr.1,887.08 |
| 1.000 | kr.3.64264 | kr.3,642.64 |
| 2.500 | kr.3.50377 | kr.8,759.42 |
| 5.000 | kr.3.42007 | kr.17,100.35 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |








