
HDMIULC6-4SC6Y | |
|---|---|
DigiKey Part Number | 497-12167-2-ND - Tape & Reel (TR) 497-12167-1-ND - Cut Tape (CT) 497-12167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMIULC6-4SC6Y |
Description | TVS DIODE 5VWM 17VC SOT23-6L |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | HDMIULC6-4SC6Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.74000 | kr.5.74 |
| 10 | kr.3.56700 | kr.35.67 |
| 100 | kr.2.31430 | kr.231.43 |
| 500 | kr.1.77478 | kr.887.39 |
| 1.000 | kr.1.60095 | kr.1,600.95 |
| Unit Price without VAT: | kr.5.74000 |
|---|---|
| Unit Price with VAT: | kr.7.17500 |

