
BAT46ZFILM | |
|---|---|
DigiKey Part Number | 497-5559-2-ND - Tape & Reel (TR) 497-5559-1-ND - Cut Tape (CT) 497-5559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46ZFILM |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT46ZFILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.74800 | kr.7.48 |
| 100 | kr.0.55860 | kr.55.86 |
| 500 | kr.0.50452 | kr.252.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28012 | kr.840.36 |
| 6.000 | kr.0.26445 | kr.1,586.70 |
| 9.000 | kr.0.25658 | kr.2,309.22 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |



















