
SC-2ANK001F | |
|---|---|
DigiKey Part Number | 380-1427-ND |
Manufacturer | |
Manufacturer Product Number | SC-2ANK001F |
Description | CBL USB2.0 A PLUG-MINI B PLUG 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.03000 | kr.23.03 |
| 10 | kr.19.56300 | kr.195.63 |
| 25 | kr.18.33360 | kr.458.34 |
| 50 | kr.17.45760 | kr.872.88 |
| 100 | kr.16.62420 | kr.1,662.42 |
| 250 | kr.15.58296 | kr.3,895.74 |
| 500 | kr.14.83938 | kr.7,419.69 |
| 1.000 | kr.14.13150 | kr.14,131.50 |
| 2.500 | kr.13.24755 | kr.33,118.88 |
| Unit Price without VAT: | kr.23.03000 |
|---|---|
| Unit Price with VAT: | kr.28.78750 |












