
GC9SF | |
|---|---|
DigiKey Part Number | 5214-GC9SF-ND |
Manufacturer | |
Manufacturer Product Number | GC9SF |
Description | DB9 GENDER CHANGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Yellow | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.35000 | kr.35.35 |
| 10 | kr.30.03800 | kr.300.38 |
| 30 | kr.27.79533 | kr.833.86 |
| 50 | kr.26.80880 | kr.1,340.44 |
| 100 | kr.25.52910 | kr.2,552.91 |
| 250 | kr.23.93104 | kr.5,982.76 |
| 500 | kr.22.78926 | kr.11,394.63 |
| 1.000 | kr.21.70232 | kr.21,702.32 |
| 2.500 | kr.20.34513 | kr.50,862.83 |
| Unit Price without VAT: | kr.35.35000 |
|---|---|
| Unit Price with VAT: | kr.44.18750 |











