SDU500B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDU500B

DigiKey Part Number
2106-SDU500B-ND
Manufacturer
Manufacturer Product Number
SDU500B
Description
OFFLINE UPS 500VA 120V DIN B-SER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 500VA / 300W 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
500VA / 300W
AC Outlets
-
Backup Time - Max Load
4.3 minutes
Media Lines Protected
-
Voltage - Output
120VAC
Input Connector
Screw Terminals
Output Connector
Screw Terminals
Cord Length
-
Approval Agency
CE, CSA C22.2 No. 107.3, cULus, FCC, UL1778, UL508
Size / Dimension
10.910" L x 5.220" W (277.00mm x 132.70mm)
Height
4.890" (124.20mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,302.02000kr.4,302.02
5kr.4,015.21600kr.20,076.08
10kr.3,897.62500kr.38,976.25
Manufacturers Standard Package
Unit Price without VAT:kr.4,302.02000
Unit Price with VAT:kr.5,377.52500