


SHT41-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT41-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT41-AD1B-R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SHT41-AD1B-R3 |
Description | SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT41-AD1B-R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 5 | kr.16.33200 | kr.81.66 |
| 10 | kr.15.59600 | kr.155.96 |
| 25 | kr.14.71360 | kr.367.84 |
| 50 | kr.14.11380 | kr.705.69 |
| 100 | kr.13.56310 | kr.1,356.31 |
| 500 | kr.12.45662 | kr.6,228.31 |
| 1.000 | kr.12.04467 | kr.12,044.67 |
| 5.000 | kr.11.94089 | kr.59,704.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.9.75563 | kr.97,556.30 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |










