DC100D40 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensata-Crydom
In Stock: 48
Unit Price: kr.832.24000
Datasheet

Similar


Crouzet
In Stock: 0
Unit Price: kr.587.27000
Datasheet
DC100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC100 Series
DC100D40
DC100D40
Relay Basics - Another Teaching Moment | DigiKey Electronics

DC100D40

DigiKey Part Number
CC1853-ND
Manufacturer
Manufacturer Product Number
DC100D40
Description
SSR RELAY SPST-NO 40A 1-72V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC100D40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
1 V ~ 72 V
Load Current
40 A
On-State Resistance (Max)
7 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.803.80000kr.803.80
10kr.765.48600kr.7,654.86
50kr.730.72440kr.36,536.22
Unit Price without VAT:kr.803.80000
Unit Price with VAT:kr.1,004.75000