
67L085 | |
|---|---|
DigiKey Part Number | 723-1188-ND |
Manufacturer | |
Manufacturer Product Number | 67L085 |
Description | THERMOSTAT 85DEG C NC TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.89000 | kr.62.89 |
| 5 | kr.56.89000 | kr.284.45 |
| 10 | kr.54.66400 | kr.546.64 |
| 25 | kr.52.01040 | kr.1,300.26 |
| 50 | kr.50.19520 | kr.2,509.76 |
| 100 | kr.48.53240 | kr.4,853.24 |
| 500 | kr.45.18226 | kr.22,591.13 |
| 1.000 | kr.43.93340 | kr.43,933.40 |
| Unit Price without VAT: | kr.62.89000 |
|---|---|
| Unit Price with VAT: | kr.78.61250 |

