
SX1272MB2DAS | |
|---|---|
DigiKey Part Number | SX1272MB2DAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1272MB2DAS |
Description | LORA 868/915MHZ BAND MBED SHIELD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SX1272 - Transceiver; LoRa® 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1272 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.40000 | kr.204.40 |
| Unit Price without VAT: | kr.204.40000 |
|---|---|
| Unit Price with VAT: | kr.255.50000 |






