
3413.0112.11 | |
|---|---|
DigiKey Part Number | 486-4930-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0112.11 |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.315 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.77000 | kr.6.77 |
| 5 | kr.5.58600 | kr.27.93 |
| 10 | kr.5.15400 | kr.51.54 |
| 50 | kr.4.27760 | kr.213.88 |
| 100 | kr.3.94680 | kr.394.68 |
| 300 | kr.3.47290 | kr.1,041.87 |
| 500 | kr.3.27170 | kr.1,635.85 |
| 1.000 | kr.3.01602 | kr.3,016.02 |
| 5.000 | kr.2.49188 | kr.12,459.40 |
| Unit Price without VAT: | kr.6.77000 |
|---|---|
| Unit Price with VAT: | kr.8.46250 |

